EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 750V, 1.5 kW, 6 A Max

Subtotal (1 unit)*

₩7,756,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,756,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-6005
Distrelec 제품 번호:
300-50-137
제조사 부품 번호:
EA-PSI 9750-06 DT
제조업체:
EA Elektro-Automatik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EA Elektro-Automatik

Product Type

Bench Power Supply

Maximum Output Voltage

750V

Number of Outputs

1

Maximum Output Current

6A

Power

1.5kW

Minimum Supply Voltage

90V ac

Plug Type

IEC 320

Output Type

Digital

Maximum Supply Voltage

264V ac

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Supported Number of Displays

1

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Minimum Output Voltage

0mV

Minimum Output Current

6A

COO (Country of Origin):
DE

EA-PSI 9000 DT Series


EA-PSI 9000 DT is a series of high-end, versatile, programmable desktop laboratory power supplies. It is based on a high-performance FPGA controller unit with up to 16-bit resolution. A principal feature is the superior, flexible 'auto-ranging' output for use at either high voltage or high current, as required within the nominal power rating. EA-PSI 9000 DT models include a sensitive intuitive-to-operate TFT touch panel with up to 5-digit resolution. The touch panel accesses the instrument's integrated functions which include function generator/sequencer, PV and fuel-cell simulation and alarm manager. Series EA-PSI 9000 DT provides a highly stable DC output with extremely low noise/low ripple. Its models are replacements of choice for linear power supplies on the R&D engineer’s bench. For external control, the series it is equipped with a 3-way Interface (isolated analogue 0-10 V, USB and Ethernet).

Features and Benefits


FPGA controlled, up to 16 bit resolution

For demanding low-noise/low ripple laboratory application

Flexible auto-ranging output, constant U, I, P and R mode

Function generator and photovoltaic, fuel-cell and battery simulation

Sensitive TFT touch display of up to 5 digits

Isolated interfaces Analogue 0-10V, USB, Ethernet

Attractive desktop housing with handle

IEC 320-C14 AC input receptacle, DC output safety terminals

Meters U/I/P/R up to 5digits, TFT display

Input voltage 90-264 V∼, 50/60 Hz with Active PFC

Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)

Elektro-Automatik


Supplied with

Schuko & UK or Swiss power cord, manual (EN/DE/CN/RU)

관련된 링크들