OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 22 Tooth
- RS 제품 번호:
- 236-2796
- 제조사 부품 번호:
- 22-2 40 T10
- 제조업체:
- OPTIBELT
Subtotal (1 unit)*
₩72,840.00
제조사가 재고 비축중
- 2026년 11월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩72,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-2796
- 제조사 부품 번호:
- 22-2 40 T10
- 제조업체:
- OPTIBELT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 22 | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 70.03mm | |
| Flange Diameter | 75mm | |
| Bore Diameter | 28mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 25mm | |
| Outside Diameter | 68.2mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 22 | ||
Pitch 10mm | ||
Pitch Circle Diameter 70.03mm | ||
Flange Diameter 75mm | ||
Bore Diameter 28mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 25mm | ||
Outside Diameter 68.2mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 22
Type 6F
Material aluminium
Pitch 10
Belt width 25 mm
Length 40 mm
Finished bore hole max 28 mm
관련된 링크들
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 22 Tooth