RS PRO Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 72 Tooth
- RS 제품 번호:
- 184-842
- 제조사 부품 번호:
- PB PULLEY 5M-15MM 72T
- 제조업체:
- RS PRO
대량 구매 할인 받기
25개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩100,420.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩100,420.00 | - |
| 25 - 124 | ₩97,480.00 | 2% |
| 125 + | ₩80,240.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-842
- 제조사 부품 번호:
- PB PULLEY 5M-15MM 72T
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Teeth | 72 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 114.59mm | |
| Bore Diameter | 8mm | |
| Material | Aluminium | |
| Flanged | No | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 113.45mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Teeth 72 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 114.59mm | ||
Bore Diameter 8mm | ||
Material Aluminium | ||
Flanged No | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 113.45mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt Pulley, Aluminium 15 mm Belt Width x 5 mm Pitch, 72 Tooth
Maximise the power transmission through your machinery with this aluminium timing-belt pulley from RS PRO. The 15 mm-wide component is designed for use with synchronous high-torque-drive (HTD) belts. You'll find it in garages, engineering facilities and production lines.
This hardwearing timing belt pulley comes with zinc-plated steel flanges to ensure it's tough enough to withstand regular use in harsh environments. It has a total of 72 teeth, so your timing belt can easily maintain grip and stability. The plating is highly resistant to corrosion, whether it's from acids and chemicals or moisture and heat, meaning the belt pulley will last for longer even in tough environments.
For versatility, this practical component is easy to re-bore to your required shaft size – so you'll be able to slot it into a variety of machine tools, textile machinery and home appliances. It's commonly found in both domestic and commercial mechanical workshops.
Features and Benefits
• Bore of 8 mm
• Aluminium material
• 72 teeth
• Pitch of 5 mm
• Suitable for a belt width of 15 mm
관련된 링크들
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Aluminium 14.3 mm 5 mm Pitch, 15 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 72 Tooth