Subtotal (1 unit)*
₩12,280.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-830
- 제조사 부품 번호:
- SPZ/Z PULLEY 71X2
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pulley | |
| Pitch | 71mm | |
| Bore Diameter | 42mm | |
| Material | Cast Iron, Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pulley | ||
Pitch 71mm | ||
Bore Diameter 42mm | ||
Material Cast Iron, Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 75mm 2 Groove Vee Belt Pulley
A Vee belt pulley for use with taper bore bushings built with 2 grooves for the transmission of power between the shaft and the SPZ & Z belt. A quiet transmission designed with a v groove providing a strong proficient slippage free grip.
Manufactured from Cast Iron and Steel for a tough pulley with a high level of wear resistance fit for industrial applications including generators, pumps and industrial machinery.
Features and Benefits
Vee belt pulley
Suitable for use with SPZ & Z pulley belts
2 grooves
Maximum bore size of 42mm
Overall diameter of 75mm
Pitch of 71mm
Cast Iron and Steel construction
Standards and Approvals: ISO 4183.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Pulley Cast Iron, Steel
- OPTIBELT Pulley Cast Iron 10 mm 71 mm Pitch
- RS PRO Pulley Steel, Cast Iron
- SKF Timing Belt Pulley Cast Iron 71 mm Pitch, 1 Tooth
- SKF Timing Belt Pulley Cast Iron 71 mm Pitch, 2 Tooth
- RS PRO Pulley Steel, Cast Iron 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 71 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 71 mm Pitch, 2 Tooth