SKF 4 Hole Cylindrical, UCF 207-20 31.75 mm ID
- RS 제품 번호:
- 214-6378
- 제조사 부품 번호:
- UCF 207-20
- 제조업체:
- SKF
Subtotal (1 unit)*
₩97,280.00
재고있음
- 추가로 2026년 10월 12일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩97,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-6378
- 제조사 부품 번호:
- UCF 207-20
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 31.75mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Set Screw | |
| Material | Steel | |
| Length | 118mm | |
| Width | 44.4mm | |
| Depth | 92mm | |
| End Type | Open | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 92mm | |
| Bore Type | Cylindrical | |
| Series | UCF | |
| Standards/Approvals | No | |
| Limiting Speed | 4300rpm | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 25.5kN | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 31.75mm | ||
Number of Mount Holes 4 | ||
Locking Type Set Screw | ||
Material Steel | ||
Length 118mm | ||
Width 44.4mm | ||
Depth 92mm | ||
End Type Open | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 92mm | ||
Bore Type Cylindrical | ||
Series UCF | ||
Standards/Approvals No | ||
Limiting Speed 4300rpm | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 25.5kN | ||
- COO (Country of Origin):
- CN
SKF Flanged Bearing Unit, 31.75mm Inside Diameter, 4 Mount Holes - UCF 207-20
This flanged bearing unit is designed for use in various material handling applications and conforms to Japanese Industrial Standards (JIS). Featuring a bore diameter of 31.75mm, it is constructed from durable cast iron and is ideal for heavy-duty performance. The robust design facilitates efficient operation in challenging conditions and enhances longevity, ensuring minimal maintenance requirements.
Features & Benefits
• Cast iron housing offers exceptional strength and durability
• Standard sealing solution with additional flingers for optimal protection
• Multiple mounting holes simplify installation across various surfaces
• Maximum speed rating of 4300r/min supports high-performance tasks
• Lightweight design at 1.4 kg for easy handling and installation
Applications
• Utilised in conveyor systems for smooth material movement
• Ideal for electric motors to enhance rotational efficiency
• Suited for robotics to provide reliable motion control
• Used in packaging machinery to support automation processes
• Effective in agricultural equipment for optimal functionality
What are the specifications of the attachment bolts required for installation?
The recommended diameter for attachment bolts is 12mm, allowing for secure mounting.
How can the set screw improve the fastening of the bearing unit?
The set screw, with a hexagonal key size of 4.02mm, ensures a stable and secure fit, which is essential for maintaining the integrity of the bearing unit under varying loads.
What is the significance of the grease fitting on this unit?
The grease fitting allows for convenient lubrication, promoting smoother operation and extending the lifespan of the bearing by reducing friction.
What load capacities does this bearing unit support?
It has a basic dynamic load rating of 25.5 kN and a static load rating of 15.3 kN, making it adaptable to various operational demands.
관련된 링크들
- SKF 4 Hole Cylindrical, UCF 207-23 36.51 mm ID
- SNR Insert Ball Bearing, UCF207-20 31.75 mm ID
- SNR Cylindrical, UCF207 35 mm ID
- SNR 2 Hole Cylindrical, UCPE207-20 31.75 mm ID
- SNR 2 Hole Cylindrical, UCT207-20 31.75 mm ID
- NSK Cylindrical, UCF207D1 35 mm ID
- SKF 4 Hole Cylindrical, UCF 311 55 mm ID
- SKF 4 Hole Cylindrical, UCF 310 50 mm ID