SKF 2 Hole Round, FYTB 504 M 47 mm ID
- RS 제품 번호:
- 212-4606
- 제조사 부품 번호:
- FYTB 504 M
- 제조업체:
- SKF
Subtotal (1 unit)*
₩30,520.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-4606
- 제조사 부품 번호:
- FYTB 504 M
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 47mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 112mm | |
| Width | 29.5mm | |
| Depth | 90mm | |
| Mount Hole Size | G 10 mm | |
| Mount Hole Centre-to-Centre | 90mm | |
| Standards/Approvals | ISO | |
| Bore Type | Round | |
| Series | FYTB 504 M | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 47mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 112mm | ||
Width 29.5mm | ||
Depth 90mm | ||
Mount Hole Size G 10 mm | ||
Mount Hole Centre-to-Centre 90mm | ||
Standards/Approvals ISO | ||
Bore Type Round | ||
Series FYTB 504 M | ||
- COO (Country of Origin):
- IT
SKF Flanged Bearing Unit, Cast Iron, 47mm ID, 2 Mounting Holes - FYTB 504 M
Choose this flanged bearing unit from SKF to house your insert bearing and make mounting it on a shaft easy. It's designed to accommodate a shaft rotating at high speeds in different directions. The tough cast iron body offers resistance to impacts and corrosion, meaning this unit can withstand demanding operations. Thanks to its compact dimensions of 112 (length) x 29.5mm (width), you can easily fit this component in small spaces. It features lubrication holes that let you top up the grease and keep your system running smoothly.
• Inside diameter of 47mm to fit smaller shafts
• Two mounting holes for convenient attachment to a wall or machine
• Outer ring lip for secure hold on shaft
Applications
• Automotive engineering
• Conveyor systems
• Aviation industry
• Packaging machinery
How do I assemble an insert bearing in this flanged housing?
To mount an insert bearing in this housing, assemble it in the fitting slots of the housing and turn the bearing 90°. You can use a pipe or piece of wood to adjust it and ensure proper positioning. It's advisable to ensure that any misalignment between the bearing and housing is less than 2° to make sure you still have easy access to the lubrication holes.