SKF 4 Hole Cylindrical, FYK 25 TF 25 mm ID

Subtotal (1 unit)*

₩93,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-4591
제조사 부품 번호:
FYK 25 TF
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Flange Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

4

Material

Composite Body

Locking Type

Set Screw

Length

95mm

Width

31mm

Depth

38.8mm

Mount Hole Size

12.3 mm

End Type

Open

Mount Hole Centre-to-Centre

70mm

Bore Type

Cylindrical

Series

FYK

Standards/Approvals

No

Static Load Rating

7.8kN

Limiting Speed

7000rpm

Dynamic Load Rating

14kN

COO (Country of Origin):
IT

SKF Flanged Bearing Unit, Composite Body, 95mm Length - FYK 25 TF


This flanged bearing unit offers robust support for various industrial applications. Constructed from a composite material, it balances durability with lightweight performance. The precision bearings enhance reliability and facilitate higher operational efficiency across automation, electronics, and mechanical systems.

Features & Benefits


• Compact design optimises space while maintaining performance

• Composite body material increases weight efficiency and durability

• Four mount holes guarantee secure installation

• 25mm inside diameter suits a variety of standard Applications

• Flanged bearing unit allows for easy alignment and repositioning

Applications


• Used in automation equipment to improve mechanical stability

• Employed in electrical assemblies needing robust support

• Suitable for machinery where space is limited

• Utilised in electronic devices where vibration dampening is essential

How do I install the unit in my machinery?


Installation involves aligning the mount holes with your assembly and securing them with suitable fasteners.

Is this unit compatible with other bearing types?


Yes, it can often work alongside different bearing designs based on application requirements.

What is the load capacity of this bearing unit?


The load capacity may vary by application; it's advisable to consult with an expert for detailed calculations relevant to your setup.

관련된 링크들