SKF, TU 30 TF 30 mm ID

Subtotal (1 unit)*

₩180,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩180,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-4166
제조사 부품 번호:
TU 30 TF
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Bearing Unit

Inside Diameter

30mm

Housing Material

Cast Iron

Locking Type

Set Screw

Length

114mm

Width

37mm

Depth

104mm

End Type

Shielded

Standards/Approvals

No

Limiting Speed

6300rpm

Static Load Rating

19.2kN

COO (Country of Origin):
IT

SKF Bearing Unit, 30mm Inside Diameter, Take Up Bearing Unit - TU 30 TF


This take up bearing unit is designed for materials handling applications, featuring a robust cast iron construction. With an inside diameter of 30mm and measuring 114mm in length, this unit is engineered for durability and efficiency in demanding environments. Its standard sealing solution with additional flingers provides extra protection, enhancing the unit's performance and lifespan.

Features & Benefits


• Designed to fit seamlessly in materials handling tasks

• Standard seals with flingers effectively block contaminants

• Limited speed capability of up to 6300r/min for efficient operation

• Compact dimensions facilitate easy installation and maintenance

Applications


• Used with materials handling systems

• Ideal for diverse mechanical and industrial uses

• Utilised in settings requiring robust equipment protection

• Suitable for demanding precise load handling

How does the material choice enhance longevity in challenging environments?


The cast iron structure is selected for its strength and resistance to wear, making it suitable for heavy-duty applications. This material withstands stress and impact, ensuring longevity.

What are the benefits of the integrated sealing solution?


The standard seals with additional flingers help prevent dust and moisture ingress, minimising wear and prolonging the unit’s operational life, especially in harsh conditions.

What load ratings should I expect when using this unit?


It has a basic dynamic load rating of 19.5kN and a static load rating of 11.2kN, allowing it to handle significant loads without failure, making it a reliable choice for demanding applications.

What maintenance practices should I follow for optimal performance?


Regular inspection for wear and proper lubrication at the grease fitting will ensure smooth operation. Tightening the set screw to the recommended 4 N·m is crucial for maintaining stability.

관련된 링크들