RS PRO Lever Press Bearing Puller, 100 mm, 3-Piece

Subtotal (1 unit)*

₩44,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 15 개 단위 배송
  • 추가로 2026년 11월 02일 부터 62 개 단위 배송
  • 추가로 2026년 12월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩44,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
349-7299
Distrelec 제품 번호:
304-05-592
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Bearing Puller

Operation

Lever Press

Number of Pieces

3

Case Material

Chrome Vanadium Steel

Bearing Puller Capacity

100 mm

Standards/Approvals

No

제외

COO (Country of Origin):
TW

RS PRO 3-Jaw Puller


From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra strength and durability. For versatility and reliability in mechanical pulling actions, this RS PRO bearing puller is ideal.

Features and Benefits

• 2 vanadium jaws for removing small bearings, gears, taps and bushes

• Self-centering force

• Drop forged legs for strength and durability

• Work efficiency and time-saving effort

• Fine thread for easy use

Applications

This RS PRO lever press bearing puller is often used in automotive and engineering applications such as:

• Alternators

• Generators

• Domestic appliances

• Power tools and pumps

What to consider when choosing a puller for your job?

• Spread of bearing puller? It is determined by the width of the part to be pulled.

• Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.

• Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

관련된 링크들