Facom Gear Bearing Puller, 15 → 75 mm
- RS 제품 번호:
- 300-6269
- 제조사 부품 번호:
- U.35L
- 제조업체:
- Facom
대량 구매 할인 받기
5개 더 담고 ₩440,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩497,620.00
재고있음
- 추가로 2026년 11월 23일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩497,620.00 | - |
| 5 + | ₩409,540.00 | ₩440,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 300-6269
- 제조사 부품 번호:
- U.35L
- 제조업체:
- Facom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Facom | |
| Product Type | Bearing Puller | |
| Operation | Gear | |
| Bearing Puller Capacity | 15 → 75 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Facom | ||
Product Type Bearing Puller | ||
Operation Gear | ||
Bearing Puller Capacity 15 → 75 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- FR
FACOM U.35 series Large Wide Legs External Grip Bearing Pullers
Introducing the series of professional Wide Legs External Grip Bearing Pullers from Facom. These large capacity pullers have been designed with the most demanding applications in mind and made from the highest quality materials to ensure safety and high performance. Two options of legs configuration allow for ultra-wide setup ("uncrossed legs" configuration doubles capacity, but the "cross-legged" configuration guarantees higher performance and increased safety). Simple design makes these bearing pullers easy, comfortable and safe to use. They are typically used for extracting bearings, gear wheels or magnetic flywheels.
Facom U.35 series Bearing Pullers are available in 3 versions:
• (Short Clamp) Facom U.35P Gear Bearing Puller, 10 - 55 mm capacity, 75mm clamp length - 3006275
• (Standard Clamp) Facom U.35 Gear Bearing Puller, 15 - 75 mm capacity, 90mm clamp length - 3006247
• (Long Clamp) Facom U.35L Gear Bearing Puller, 15 - 75 mm capacity, 130mm clamp length - 3006269 (The large clamps allow for high power extraction)
Note:
Optional "uncrossed-legged" configuration doubles capacity but decreases maximum durability.
Features and Benefits:
• Made from the highest quality materials to ensure that they do not break when they are in operation
• Ideal for removing bearings, sprockets and flywheel
• Two legs configuration options - "uncrossed-legged" configuration doubles capacity. ("Crossed-leg" configuration recommended)
• Puller accessories (sold separately): slide hammer U.306M for U.35 and U.35L
Typical Application:
Dependant on the size of the puller, an application can vary dramatically, ranging from the transmission to complicated industry machinery. One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft.
Different types of bearing pullers will depend on the application they are used for:
• Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry.
• Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.
• Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. Jaws are commonly used in industrial and commercial environments.
• Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing.
FAQs:
Are clamps replaceable?
No, clamps/legs are not replaceable.
What is the maximum capacity of these pullers?
Please, see below for all the information: