Gedore Lever Press Bearing Puller, 140 mm

Subtotal (1 unit)*

₩338,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 1 개 단위 배송
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩338,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-3888
제조사 부품 번호:
1.06/11-B
제조업체:
Gedore
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gedore

Product Type

Bearing Puller

Operation

Lever Press

Bearing Puller Capacity

140 mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

GEDORE Bearing Puller, 100mm Jaw Reach, Internal and External Pulling - 1.06/11-B


Need a helping hand to install or remove bearings? This bearing puller from GEDORE gets the job done without breaking a sweat. Thanks to a scaled crossbar, you can make accurate size adjustments by simply pushing the button to adjust both legs at the same time. For flexibility, you can reverse the grips to switch between internal or external pulling. You can use this strong component for centred pulling and other demanding tasks.

Features & Benefits


• Robust metal construction for resistance to impact and wear

• Lever press mechanism for convenient operation

• Brake locks the device in place to prevent slipping and injuries

Applications


• Automotive manufacturing and maintenance

• Offshore rigs

• Industrial machinery

• Medical imaging equipment

What's the jaw capacity of this bearing puller?


This tool has a capacity of 140mm for internal pulling and 100mm for external pulling, making it suitable for large bearings.

관련된 링크들