SKF Gear Bearing Puller, 30 → 60 mm, 2-Piece

Subtotal (1 unit)*

₩1,496,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,496,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-8437
제조사 부품 번호:
TMIP 30-60
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Bearing Puller

Operation

Gear

Number of Pieces

2

Bearing Puller Capacity

30 → 60 mm

Standards/Approvals

No

COO (Country of Origin):
SI

SKF Gear Bearing Puller, 30 to 60 mm capacity, 2 pieces - TMIP30-60


Make the process of dismounting bearings quicker and easier with this TMIP series bearing puller from SKF. It uses a combination of a unique spring-loaded extractor and an ergonomically designed sliding hammer to enable safe, fast and easy removal of bearings from housings where the fit is on the outer ring. The claw design provides a secure grip behind the inner ring, which gives you the ability to exert a higher puller force during the process. This versatile kit is suitable for a wide range of bearing bore diameters.

• Capacity of 30 to 60 mm

• 2-piece kit

• Gear puller operation

• Supplied with a plastic carry case with protective internal inserts

Application Information


• Food processing

• Packaging

• Manufacturing and automotive industries

How does this SKF bearing puller differ from others on the market?


This SKF bearing puller uses a patented claw design combined with its spring-loaded extractor. This significantly reduces pulling time. It's been manufactured for optimum strength, durability and user safety. The extractor selection process is simple and straightforward.

관련된 링크들