SKF Hydraulic Extraction Tool, 1-Piece

Subtotal (1 unit)*

₩570,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩570,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
308-695
제조사 부품 번호:
TMBS 100E-5
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Extraction Tool

Operation

Hydraulic

Number of Pieces

1

Standards/Approvals

No

제외

COO (Country of Origin):
TW

SKF Extraction Tool, 1 Piece, Hydraulic Operation - TMBS 100E-5


This extraction tool is a single-piece hydraulic device designed for removal tasks in industrial environments. It operates using hydraulic power and is supplied by a recognised bearing component manufacturer, intended for use where controlled, forceful extraction is required. The unit is provided as one piece for straightforward deployment in maintenance and assembly operations.

Features and Benefits:


• Hydraulic operation delivers consistent controlled extraction force
• Single-piece construction simplifies setup and reduces assembly time
• Designed for heavy-duty use supports demanding maintenance tasks
• Manufacturer-specified product ensures compatibility with professional workflows

Applications


• Suitable for removing bearings in automation equipment
• Ideal for bearing extraction in mechanical maintenance
• Used for component removal in electrical plant servicing
• Can be used for part retrieval in electronics assembly lines

What form of actuation does it use for removal operations?


It uses hydraulic actuation to generate the force required for extraction, enabling steady, controllable pull during removal.

How is the product supplied for immediate use?


It is delivered as a single-piece unit, eliminating the need for additional assembly before operation.

Which industrial environments is it intended for?


It is intended for industrial settings such as automation, mechanical and electrical maintenance where hydraulic extraction is required.

관련된 링크들