SKF Hydraulic Bearing Puller, 100 kN Force, 1-Piece

Subtotal (1 unit)*

₩945,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩945,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
308-445
제조사 부품 번호:
TMHS 100-1
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Bearing Puller

Operation

Hydraulic

Hydraulic Force

100kN

Number of Pieces

1

Case Material

Steel Alloy

Standards/Approvals

No

제외

COO (Country of Origin):
TW

SKF Puller Spindles Replacement, 100000N Hydraulic Force, Hydraulic Puller Type - TMHS 100-1


This puller spindles replacement is a hydraulic spindle designed to generate substantial force in various industrial applications. It delivers a maximum hydraulic force of 100,000 N, specifically crafted for use with designated SKF pullers. The spindle measures 85 mm in length and is primarily suited for dismounting bearings, gears, pulleys, and other ring-shaped components in industrial settings. Designed for robustness, it features a spring-loaded centre point in the nose piece to ensure proper alignment during operation.

Features & Benefits


• Heavily engineered for high maximum force, reaching 100,000 N
• Compatible with TMBS 100E and TMBS 150E strong back pullers
• Quick operation enhances efficiency during use
• Spring-loaded nose piece allows easy centring on shafts
• Closed hydraulic system ensures optimal performance
• Constructed from hardened and tempered alloy steels for durability

Applications


• Utilised for dismounting bearings in industrial machinery
• Ideal for extracting gears in automotive
• Suitable for removing pulleys in electrical systems
• Employed in agricultural equipment maintenance tasks

How does the design optimise performance in heavy-duty applications?


The design incorporates a closed hydraulic system, preventing leakage and enhancing efficiency during high-force operations, making it Ideal for heavy-duty industrial applications.

What maintenance considerations should be kept in mind for longevity?


Regularly inspect the spindle for wear and tear, clean the hydraulic components to prevent contamination, and ensure it is stored in a dry environment to avoid corrosion.

Can it be used in environments with varying temperatures?


Yes, it operates effectively within a temperature range of -5.0°C to 40.0°C, making it versatile for different operational settings.

What specific challenges does the spring-loaded nose piece address?


The spring-loaded nose piece facilitates accurate alignment on the shaft, reducing the risk of damage during extraction and ensuring a safer operation.

Is the spindle suitable for use with other brands of hydraulic pullers?


The design is optimised for use with designated SKF pullers but may be compatible with others depending on specifications

always consult technical guidelines.

관련된 링크들