Bahco Mechanical Bearing Puller, 11 → 110 kN, 1-Piece
- RS 제품 번호:
- 284-470
- 제조사 부품 번호:
- 3115
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩1,238,760.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,238,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-470
- 제조사 부품 번호:
- 3115
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 11 → 110 kN | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 11 → 110 kN | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
The Bahco 2-Arm Universal Pullers with long arms and a galvanized finish are designed for efficient and precise removal of pulleys, gears, ball bearings, and similar components. The drop-forged arms and yokes ensure durability, while the parallel gripping design provides consistent force during use. Reversible arms allow for both internal and external pulling, offering versatility for different tasks. The large claw surface ensures safe and quick extraction, and the galvanized finish provides corrosion resistance, making this puller ideal for industrial, automotive, and mechanical applications.
Made of special steel
Galvanised finish with induction hardened spindle
External internal reversible by relocating arms
Wear resistant and induction hardened spindles starting in size C
관련된 링크들
- SCHAEFFLER Mechanical Puller, 110 kN Force, 440 mm, 1-Piece
- SAM Mechanical Bearing Puller, 110 mm, 1-Piece
- SKF Mechanical Bearing Puller, 600000 N Force, 600 KN, 1-Piece
- SKF Mechanical Bearing Puller, 450000 N Force, 450 KN, 1-Piece
- SCHAEFFLER Mechanical Puller, 95 kN Force, 380 mm, 1-Piece
- SCHAEFFLER Mechanical Puller, 15 kN Force, 120 mm, 1-Piece
- SCHAEFFLER Mechanical Puller, 45 kN Force, 270 mm, 1-Piece
- SCHAEFFLER Mechanical Puller, 25 kN Force, 180 mm, 1-Piece