Gedore Gear Bearing Puller, 8 → 24 mm, 3-Piece

Subtotal (1 kit)*

₩591,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩591,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-798
제조사 부품 번호:
GEDORE 9.00/1
제조업체:
Gedore
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gedore

Product Type

Bearing Puller

Operation

Gear

Number of Pieces

3

Bearing Puller Capacity

8 → 24 mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

GEDORE Bearing Puller, 3 Pieces, M10 Thread Size - GEDORE 9.00/1


For safe and hassle-free removal of bearings from your equipment, choose this three-piece bearing puller set from GEDORE. The kit can bear the burden of many removal tasks as it contains two internal extractors for bore diameters of 8 to 25mm and an impact bearing puller. The extractors' pulling shell jaws have sharp turned-out shoulders, which generate excellent holding power on the bearing. Once the extractor is in place, you can safely add the impact puller and then use a mallet to tap out the bearing in no time, even if it's tightly fit.

Features & Benefits


• Titanium nitride surface withstands corrosion for long-lasting performance

• Impact puller has a light weight of just 400g for easy handling

Applications


• Mechanical workshops

• Machine building

• Agricultural equipment

Does this bearing puller set need any maintenance?


Aside from an occasional drop of lubricant on the threaded shafts, no maintenance is needed.

관련된 링크들