SKF Bearing Unit Insert 20 mm ID 47 mm OD YAT 204

Subtotal (1 unit)*

₩35,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 66 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-4240
제조사 부품 번호:
YAT 204
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

20mm

Product Type

Bearing Unit Insert

Outside Diameter

47mm

Material

Steel

Static Load Rating

6550N

Dynamic Load Rating

12700N

Overall Width

25.5mm

Standards/Approvals

No

Limiting Speed

8500rpm

COO (Country of Origin):
IT

SKF Bearing Unit Insert, 20mm ID, 47mm OD - YAT 204


For easy mounting on a shaft, this bearing insert from SKF features an inner ring that extends from its outer ring. The outside ring has a spherical shape, enabling it to accommodate shaft misalignment when set in a housing. Thanks to its limiting speed of 8500rpm, the insert can withstand high-speed conditions. To mount it, simply lock the inner ring to the shaft using set screws and tighten it with a hexagonal key for a secure hold. This unit comes pre-lubricated, so you can be sure of smooth movement and minimal friction.

• Stainless steel body offers corrosion resistance for durability

• Compact eternal dimensions of 20mm inside diameter and 47mm outside diameter to fit on small shafts

• Lubrication holes for simple maintenance

Applications


• Agricultural industry

• Food production and packaging

• Oil and gas industry

• Assembly plants

• Material handling systems

What's the load capacity of this bearing insert?


This bearing insert has a dynamic load rating of 12.7kN and a static load rating of 6.55kN, meaning you can safely use the component in heavy-duty industrial systems.

관련된 링크들