대량 구매 할인 받기
13개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩146,760.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩146,760.00 | - |
| 13 - 24 | ₩140,920.00 | 3% |
| 25 + | ₩137,960.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-1113
- 제조사 부품 번호:
- UC212
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Static Load Rating | 36000N | |
| Dynamic Load Rating | 56000N | |
| Locking Type | Set Screw | |
| Series | UC | |
| Standards/Approvals | No | |
| Overall Width | 65.1mm | |
| Bore Type | Round | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Static Load Rating 36000N | ||
Dynamic Load Rating 56000N | ||
Locking Type Set Screw | ||
Series UC | ||
Standards/Approvals No | ||
Overall Width 65.1mm | ||
Bore Type Round | ||
Schaeffler UC212 Bearing Unit Insert, 60mm Inside Diameter, 110mm Outside Diameter - UC212
This bearing unit insert is designed to excel in demanding industrial applications. With an inside diameter of 60mm and an outside diameter of 110mm, it offers reliable performance. This product is essential for various machinery operations, ensuring smooth and efficient movement under load.
Features & Benefits
• High static load rating of 36,000N for durability
• Dynamic load rating of 56,000N for enhanced performance
• Designed for compatibility with various bearing housings
• 60mm bearing ensures precise fit for specified applications
Applications
• Used for optimal operation in electrical machinery
• Suitable for automation equipment requiring reliable rotation
• Employed in mechanical assemblies in industrial settings
• Ideal for within automotive manufacturing systems
How does the load rating affect performance?
The static load rating of 36,000N indicates the maximum load it can withstand without permanent deformation, ensuring durability under high-stress conditions. The dynamic load rating of 56,000N specifies the load it can handle during operation, crucial for high-speed applications.
What kind of environments are suitable for this insert?
It is suitable for environments where precision and durability are critical, such as in machinery within manufacturing plants or automation systems that experience varying loads.
Can this product replace other bearing types?
It is designed to fit within specific bearing housings and is an excellent choice for applications requiring exactly 60mm and 110mm dimensions, ensuring compatibility with existing systems.
관련된 링크들
- RS PRO Bearing Insert 60 mm ID 110 mm OD UC212
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2
- SNR Insert Bearing 60.3 mm ID 110 mm OD UC212-38G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2L3
- FAG Bearing Unit Insert 45 mm ID 85 mm OD UC209
- FAG Bearing Unit Insert 50 mm ID 90 mm OD UC210
- FAG Bearing Unit Insert 40 mm ID 80 mm OD UC208