Igus Thrust Washer Bearing Kit For Use With Plain Bearing, GTM-5278-020
- RS 제품 번호:
- 272-4809
- 제조사 부품 번호:
- GTM-5278-020
- 제조업체:
- Igus
Subtotal (1 unit)*
₩10,640.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-4809
- 제조사 부품 번호:
- GTM-5278-020
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Product Type | Bearing Kit | |
| Sub Type | Thrust Washer | |
| Inside Diameter | 52mm | |
| Dimensions | 2 x 78 mm | |
| Standards/Approvals | DIN 53752, DIN 53482, DIN 53505, ISO 3547-1, RoHS, DIN 53452, DIN 53457, DIN 53495, DIN IEC 93 | |
| For Use With | Plain Bearing | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Product Type Bearing Kit | ||
Sub Type Thrust Washer | ||
Inside Diameter 52mm | ||
Dimensions 2 x 78 mm | ||
Standards/Approvals DIN 53752, DIN 53482, DIN 53505, ISO 3547-1, RoHS, DIN 53452, DIN 53457, DIN 53495, DIN IEC 93 | ||
For Use With Plain Bearing | ||
- COO (Country of Origin):
- DE
The Igus Washer is a iglidur G thrust washer family. The iglidur G covers an extremely wide range of different requirements it is truly all round. The material is ideal for universal applications, a true all rounder. Typical applications include medium to high loads, medium surface speeds and medium temperatures. The iglidur G is the decathlete amongst iglidur materials. It performs exceedingly well in all technical disciplines and is the classic all rounder, primarily with respect to the overall general, mechanical, thermal and tri biological specifications. The mechanical properties includes 7800 MPa flexural modulus and 210 MPa flexural strength.
Cost effective
High wear resistance
Resistance to dust and dirt
Lubrication free and maintenance free
관련된 링크들
- Igus Iglidur G Thrust Washer Family Thrust Washer For Use With Plain Bearing, GTM-6278-020
- Igus Iglidur G Thrust Washer Family Thrust Washer For Use With Plain Bearing, GTM-6290-020
- Igus Thrust Washer For Use With Plain Bearings, GTM-0818-020
- Igus Igus Thrust Washer for Use with Plain Bearing Thrust Washer For Use With Plain Bearing, GTM-0611-010
- Igus Bearing Thrust Washer Thrust Washer For Use With Plain Bearing, GTM-1224-015
- Igus Thrust Washer Thrust Washer For Use With Plain Bearing, GTM-1220-010
- Igus Bearing Thrust Washer Thrust Washer For Use With Plain Bearings, GTM-2036-015
- Igus Igus Washer Thrust Washer For Use With Plain Bearing, GTM-0615-015