SKF Bearing Assembly, M75x2 Thread, 98mm OD - KM 15
Want to keep machine elements held firmly in place? Reach for this bearing assembly from SKF. It's a lock nut that works with a washer (209-3897) to fix a bearing onto a shaft, cutting down on disruptive movement to keep things running smoothly. As you screw it directly onto the rod, installation takes just a jiffy. An industry-standard M75x2 thread size means this is a widely compatible option. If you add a new washer, you can reuse the nut, so it's an efficient solution that cuts down on waste.
Features & Benefits
• Low axial run-out between 0.02 and 0.06mm ensures reliable alignment • Four slots around the edges let you use an impact spanner for hassle-free tightening and removal • Width of just 13mm for use with small shafts • Clips together with a compatible washer to easily lock into place