Moflash X80 Series Red Beacon 230V Flashing Surface, Xenon Bulb, IP67

Subtotal (1 unit)*

₩59,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 45 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 30 개 단위 배송
  • 추가로 2026년 12월 14일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩59,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
721-6429
제조사 부품 번호:
X80-02-02
제조업체:
Moflash
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Moflash

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

ABS Plastic

Bulb Type

Xenon

Current Type

AC/DC

Mount Type

Surface

Current Consumption

110mA

Base Diameter

76mm

Housing Colour

Black

Maximum Supply Voltage

230V

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Series

X80

Maximum Operating Temperature

55°C

Height

50mm

IP Rating

IP67

Standards/Approvals

CE Certified

COO (Country of Origin):
CN

Moflash Red Flashing Xenon Beacon, 100V DC, 72V AC - X80 Series - X80-02-02


This red beacon from Moflash is ideal for local or close-range signalling, such as you'd need on a control panel. It can run on AC or DC power for versatility and uses xenon gas that produces a very bright burst of light. The beacon produces 60 flashes per minute (FPM) with a clearly-visible, 2-joule light, so it's certain to attract attention. There are two mounting options – stud or surface – so you can choose where to install it for best effect. A two-piece fixing plate creates a simple ’snap fit’ connection for quick and easy set-up.

Features and Benefits


• Operating temperature range of -20°C to +55°C makes it suitable for harsher environments

• Choice of AC or DC power for versatile supply options

• Xenon bulb offers bright light relative to power consumption for energy-efficiency

Application Information


• Fire systems

• Manufacturing equipment

• Emergency-service vehicles

What does an IP67 rating mean?


Ingress protection (IP) ratings are an internationally standardised indicator of water- and dust-tightness. IP67 indicates this unit is fully protected against dust and can be immersed in water for half an hour.

관련된 링크들