e2s MBL1 Series Red Beacon 230V ac/dc Flashing, Rotating, Steady Bracket, LED Bulb, IP67
- RS 제품 번호:
- 615-7146
- 제조사 부품 번호:
- MBLD2DC024BN1A1G/R
- 제조업체:
- e2s
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩635,500.00
일시적 품절
- 2026년 11월 19일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩635,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 615-7146
- 제조사 부품 번호:
- MBLD2DC024BN1A1G/R
- 제조업체:
- e2s
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | e2s | |
| Product Type | Beacon | |
| Light Effect | Flashing, Rotating, Steady | |
| Lens Colour | Red | |
| Housing Material | High Impact UL94 V0 & 5VA FR ABS | |
| Bulb Type | LED | |
| Mount Type | Bracket | |
| Current Type | DC | |
| Current Consumption | 400mA | |
| Base Diameter | 170mm | |
| Housing Colour | Grey | |
| Terminal Type | Cable | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | MBL1 | |
| Maximum Operating Temperature | 55°C | |
| Height | 233mm | |
| IP Rating | IP67 | |
| Standards/Approvals | GOST-R Approved. Cert:POCC GB.JB05.H00144 | |
| 모두 선택 | ||
|---|---|---|
브랜드 e2s | ||
Product Type Beacon | ||
Light Effect Flashing, Rotating, Steady | ||
Lens Colour Red | ||
Housing Material High Impact UL94 V0 & 5VA FR ABS | ||
Bulb Type LED | ||
Mount Type Bracket | ||
Current Type DC | ||
Current Consumption 400mA | ||
Base Diameter 170mm | ||
Housing Colour Grey | ||
Terminal Type Cable | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series MBL1 | ||
Maximum Operating Temperature 55°C | ||
Height 233mm | ||
IP Rating IP67 | ||
Standards/Approvals GOST-R Approved. Cert:POCC GB.JB05.H00144 | ||
제외
- COO (Country of Origin):
- GB
High Output Marine LED Beacon
IP66/67 rated for Offshore/Marine/Harsh environments
Array of 32 high output LEDs
9 operation modes (4 rotating, 4 flashing, 1 steady)
3-stage beacon (remotely selectable 2nd and 3rd stages)
관련된 링크들
- e2s MBL1 Series Amber Beacon 230V dc Flashing, Rotating, Steady Bracket, LED Bulb, IP67
- e2s MBL1 Series Red Beacon 230V ac/dc Steady, Rotating, Flashing Bracket, LED Bulb, IP67
- RS PRO Amber Beacon 12V Steady, Rotating, Flashing Base, LED Bulb, IP65
- RS PRO Amber Beacon 240V Flashing, Rotating, Steady Screw, LED Bulb, IP66
- RS PRO Green Beacon 240V Steady, Rotating, Flashing Base, LED Bulb, IP66
- RS PRO Red Beacon 240V Flashing, Rotating, Steady Screw, LED Bulb, IP66
- RS PRO Red Beacon 240V Rotating, Steady, Flashing Base, LED Bulb, IP65
- RS PRO Amber Beacon 240V Steady, Flashing, Rotating Base, LED Bulb, IP65