Schneider Electric Harmony XVB Series Amber Beacon 24V ac/dc Steady Base, LED Bulb, IP65
- RS 제품 번호:
- 609-0970
- Distrelec 제품 번호:
- 133-66-063
- 제조사 부품 번호:
- XVBL0B5
- 제조업체:
- Schneider Electric
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 609-0970
- Distrelec 제품 번호:
- 133-66-063
- 제조사 부품 번호:
- XVBL0B5
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Amber | |
| Housing Material | Polyester | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | Harmony XVB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| IP Rating | IP65 | |
| Standards/Approvals | ISO13850, ATEX, EN60947-5-1, EN60947-5-5, IECEX, ISO13849-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Amber | ||
Housing Material Polyester | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Series Harmony XVB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
IP Rating IP65 | ||
Standards/Approvals ISO13850, ATEX, EN60947-5-1, EN60947-5-5, IECEX, ISO13849-1 | ||
- COO (Country of Origin):
- CZ
XVB Series - LED
High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection
관련된 링크들
- Schneider Electric Harmony XVB Series Amber Beacon 250V Steady Tube, Incandescent, LED Bulb, IP65
- Schneider Electric Harmony XVB Series Red Beacon 230V ac Steady Base, LED Bulb, IP65
- Schneider Electric Harmony XVB Series Amber Beacon 230V ac Flashing Base, Incandescent Bulb, IP65
- Schneider Electric Harmony XVB Series Green Beacon 24V ac/dc Steady Base, LED Bulb, IP65
- Schneider Electric Harmony XVB Series Amber Beacon 230V ac Flashing Base, Discharge Tube Bulb, IP65
- Schneider Electric Harmony XVB Series Amber Beacon 24V ac/dc Flashing Base, LED Bulb, IP65
- Schneider Electric Harmony XVB Series Red Steady Beacon, 24 V ac/dc, Base Mount, LED Bulb, IP65
- Schneider Electric Harmony XVB Series Amber Beacon 24V ac/dc Flashing Base, Discharge Tube Bulb, IP65