Werma EM 800 Series Green Beacon 230V ac/dc Steady Panel, Incandescent Bulb, IP65

대량 구매 할인 받기

6개 더 담고 ₩18,240.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩75,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩75,880.00-
6 - 11₩72,840.00₩18,240.00
12 +₩69,800.00₩72,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
382-7426
제조사 부품 번호:
800.200.00
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Product Type

Beacon

Light Effect

Steady

Lens Colour

Green

Housing Material

ABS

Bulb Type

Incandescent

Current Type

AC/DC

Mount Type

Panel

Base Diameter

57mm

Housing Colour

Black

Maximum Supply Voltage

230V ac/dc

Lamp Included

No

Series

EM 800

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

85mm

IP Rating

IP65

Standards/Approvals

CCC, CE, cULus

COO (Country of Origin):
DE

WERMA Beacon, 57mm Base Diameter, Polycarbonate Lens - EM 800 Series - 800.200.00


Signal the operating status of a system with this green beacon from WERMA. It has a wide operating voltage range of 12 to 240V AC/DC, making it a versatile choice. The body is made from a blend of PC and ABS, so the unit is resistant to wear and impact for use in harsh environments. Thanks to its pull-proof design, your cable will be protected against accidental disconnection.

Features & Benefits


• Wide operating temperature range between -20°C and +60°C for use in demanding environments

• IP65 rating indicates it's dust-proof and protected against low-pressure water jets

• Screw terminal type for easy installation without the need for complex tools

Applications


• Building construction

• Robotics and automation

• Warehouses

Where can I mount this beacon?


This beacon is designed for mounting on a panel. Thanks to its compact size of 54 (height) x 57mm (diameter), it will take up minimal space.

Static Installation Beacon - 800 Series


Body constructed from ABS and lens Polycarbonate. All units are IP65.

Suitable for panel mounting applications

Polycarbonate caps have a shock resistance of 20J according to ENV50014

Tube mounting adaptor available

Vandal proof

Note

Bulbs are not supplied and must be purchased seperately

관련된 링크들