Werma BM 828 Series Yellow Beacon Flashing, Xenon Bulb, IP65
- RS 제품 번호:
- 365-9863
- Distrelec 제품 번호:
- 133-66-165
- 제조사 부품 번호:
- 828.300.68
- 제조업체:
- Werma
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 365-9863
- Distrelec 제품 번호:
- 133-66-165
- 제조사 부품 번호:
- 828.300.68
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Series | BM 828 | |
| Lens Colour | Yellow | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Bulb Type | Xenon | |
| IP Rating | IP65 | |
| Base Diameter | 98 mm | |
| Current Consumption | 150 mA | |
| Current Type | AC | |
| Distrelec Product Id | 13366165 | |
| Height | 137 mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | +45 °C | |
| Minimum Operating Temperature | -20 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Series BM 828 | ||
Lens Colour Yellow | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Bulb Type Xenon | ||
IP Rating IP65 | ||
Base Diameter 98 mm | ||
Current Consumption 150 mA | ||
Current Type AC | ||
Distrelec Product Id 13366165 | ||
Height 137 mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Operating Temperature +45 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- DE


WERMA Yellow Flashing Xenon Beacon, 230V AC, 98mm Base Diameter - BM 828 Series - 828.300.68
This yellow signal beacon from WERMA provides a quick visual warning of a change in a machine's operating conditions. It allows personnel to easily identify the state of electromechanical equipment to improve efficiency and workplace safety. The beacon features a xenon lamp, which emits a clear, bright light that's easy to see. Its current consumption of just 150mA makes it an energy-efficient, cost-saving choice. It's designed for surface mounting, making it an ideal solution for commercial and industrial instruments or control panels.
Features & Benefits
• Broad operating temperature range of -20°C to +50°C for use in demanding environments
• CE (Conformité Européenne) certified as it meets the safety, health and environmental protection requirements of the European Union
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
Applications
• Logistics and shipping
• Building industry
• Industrial safety panels
• Mining industry
When should I use a flashing beacon rather than a steady beacon?
A flashing beacon is ideal for immediately attracting an operator's attention to temporary situations, such as a change in machine status. A steady beacon is better suited for indicating longer-term conditions.
관련된 링크들
- Werma BM 828 Series Yellow Beacon Flashing, Xenon Bulb, IP65
- Werma BM 828 Series Red Beacon Flashing, Xenon Bulb, IP65
- Werma 232 Series Yellow Flashing Beacon, 230 V, Built-in Mounting, Xenon Bulb
- Werma 232 Series Yellow, Yellow Beacon 24V Flashing, Flashing Built-In, Xenon, Xenon Bulb, IP65
- Werma EM 817 Series Yellow Beacon 230V ac Flashing, Xenon Bulb, IP65
- Werma 897 Series Yellow Beacon 230V Flashing Wall, Base, Xenon Bulb, IP65
- Werma 802 Series Yellow Beacon 230V Flashing Built-In, Xenon Bulb, IP65
- Werma 839 Series Red Beacon 230V Flashing Base, Xenon Bulb, IP66