대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩102,320.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 10월 28일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩102,320.00 |
| 5 + | ₩84,210.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-9241
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 1A | |
| Mount Type | Base | |
| Base Diameter | 111mm | |
| Housing Colour | Black, Amber | |
| Maximum Supply Voltage | 110V | |
| Lamp Included | Yes | |
| Series | RS PRO | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 120mm | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 1A | ||
Mount Type Base | ||
Base Diameter 111mm | ||
Housing Colour Black, Amber | ||
Maximum Supply Voltage 110V | ||
Lamp Included Yes | ||
Series RS PRO | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 120mm | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Compact LED Beacons
Introducing the fantastic compact LED beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable flashing beacons have an amber lens and are excellent warning lights that are highly visible with a quad-flash pattern. The units are supplied fully assembled to enable quick and easy installation via single point base. These beacons feature an IP67 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Features and Benefits
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
관련된 링크들
- RS PRO Amber LED Beacon 110V Flashing Base, LED Bulb, IP67
- RS PRO Blue LED Beacon 110V Flashing Base, LED Bulb, IP67
- RS PRO Green LED Beacon 110V Flashing Base, LED Bulb, IP67
- RS PRO Red LED Beacon 110V Flashing Base, LED Bulb, IP67
- AUER Signal PCH Series Amber LED Beacon 24V ac/dc Flashing, Steady Base, LED Bulb, IP67, IP69
- Klaxon QSB Series Amber Beacon 110V Flashing, Static Standard Mount, LED Bulb, IP65, IP67
- RS PRO Amber Beacon 12V Steady, Rotating, Flashing Base, LED Bulb, IP65
- RS PRO Amber Beacon 240V Steady, Flashing, Rotating Base, LED Bulb, IP65