Eaton HAC XB15 Series Red Beacon 24V Flashing Base, Xenon Bulb, IP66, IP67

Subtotal (1 unit)*

₩2,047,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,047,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9727
제조사 부품 번호:
XB15B0241506RWBNR
제조업체:
Eaton HAC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton HAC

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Glass Reinforced Polyester

Bulb Type

Xenon

Current Type

AC/DC

Mount Type

Base

Base Diameter

118mm

Housing Colour

Black

Maximum Supply Voltage

24V

Lamp Included

Yes

Minimum Operating Temperature

-55°C

Series

XB15

Maximum Operating Temperature

70°C

Height

240mm

IP Rating

IP66, IP67

Standards/Approvals

IEC, RoHS, UL

COO (Country of Origin):
GB
The Eaton HAC beacons have been designed for use in potentially explosive atmospheres and harsh environmental conditions. The enclosures are suitable for use offshore or onshore, where light weight combined with corrosion resistance is required. The housings are manufactured completely from a UV stable, glass reinforced polyester. Stainless steel screws and mounting bracket are incorporated ensuring a totally corrosion-free product. The model XB15 contains a supervisory diode and four wire lead connections for alarm applications.

Pipe mount or direct mount enclosure

Corrosion-free GRP

Four wire and supervisory diode

Optional stainless steel backstrap

Various lens colors

Optional relay or telephone initiate

Optional cast or wire lens guard

Up to 3 x M20 or 3 x M25 entries

LED version available

Improved inrush current characteristics

Consistent extreme temperature start-up

Zones 1, 2, 21 & 22

관련된 링크들