대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩124,640.00
재고있음
- 추가로 2026년 9월 07일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩124,640.00 |
| 5 + | ₩102,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 199-9727
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Signal Beacons | |
| Light Effect | Steady | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 40mA | |
| Mount Type | Screw | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V | |
| Series | ELITE | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Signal Beacons | ||
Light Effect Steady | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 40mA | ||
Mount Type Screw | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V | ||
Series ELITE | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
RS PRO IP66 LED Beacon with M12 Connector, Amber
Introducing the range of RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. These easy to install units are available in a wide variety of colours with a steady LED light output and are versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
Applications:
Light beacons are versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when audible signals cant be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting and the signalling can be used in different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:
What are the benefits of LED beacon lights?
The main benefit of an LED beacon over a standard beacon that takes halogen or incandescent bulbs, is the fact that an LED bulb can last around 50 x longer than a standard bulb, making them incredibly long-lasting and excellent value for money at cost per use. The other benefit is that due to the longevity of the LED bulb, it allows the beacon to be a maintenance-free unit. This ensures that valuable time and resource that is taken up in replacing and checking the beacons to ensure that the bulbs are functional, can be used to ensure that other functions of the environment in use are maintained.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO ELITE Series Steady Signal Beacons, LED Bulb, IP66
- RS PRO ELITE Series Green Steady LED Beacon 24V dc, LED Bulb Screw, IP66
- RS PRO ELITE Series Amber Steady LED Beacon 24V dc, LED Bulb Screw, IP66
- RS PRO ELITE Series Blue Steady LED Beacon 24V dc, LED Bulb Screw, IP66
- RS PRO ELITE Series White Steady LED Beacon 24V dc, LED Bulb Screw, IP66
- AUER Signal SD50 Series Green, White, Yellow Steady Signal Beacons 30V dc, LED Beacon Bulb Hole, IP66, IP67, IP69,
- AUER Signal SD50 Series Green, Yellow Steady Signal Beacons 30V dc, LED Beacon Bulb Hole, IP66, IP67, IP69, IP69K,
- RS PRO White Steady LED Beacon 24V dc, LED Bulb Screw, IP66