Texas Instruments BQ29200DRBT, Battery Charge Controller IC, 4.35 V to 5.5V Input, VSON 8-Pin
- RS 제품 번호:
- 252-8804
- 제조사 부품 번호:
- BQ29200DRBT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-8804
- 제조사 부품 번호:
- BQ29200DRBT
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VSON | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.35V | |
| Maximum Operating Temperature | 70°C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VSON | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.35V | ||
Maximum Operating Temperature 70°C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
The Texas offers a BQ series of a device which is a secondary overvoltage protection IC for 2-series cell lithium-ion battery packs that incorporates a high-accuracy precision overvoltage detection circuit and automatic cell imbalance correction.
External cell balancing mode supported
High accuracy overvoltage protection
External capacitor controlled delay timer
관련된 링크들
- Texas Instruments, Battery Charge Controller IC, 4.35 V to 5.5V Input, VSON 8-Pin
- Texas Instruments BQ7694006DBT, Battery Charge Controller IC, 6 V to 5.5V Input, TSSOP 44-Pin
- Texas Instruments BQ500101DPCR, Battery Charge Controller IC, 24 V to 24V Input 10 A, DPC 8-Pin
- Texas Instruments BQ2201SN-N, Battery Charge Controller IC Lithium, 5 V to 5.5V Input, SOIC 8-Pin
- Texas Instruments BQ29700DSET, Battery Charge Controller IC, -0.3 V to 12V Input 8V Output, WSON 6-Pin
- Texas Instruments, Battery Charge Controller IC, 6 V to 5.5V Input, TSSOP 44-Pin
- Texas Instruments BQ24650RVAT, Battery Charge Controller IC, 5 V to 28V Input 2.1V Output 10 A, VQFN 16-Pin
- Texas Instruments BQ24600RVAT, Battery Charge Controller IC, 5 V to 28V Input 5.7V Output 10 A, VQFN 16-Pin