RS PRO CR2430 Battery Clip Leaf Spring

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

25개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 898 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩900.00-
25 - 124₩860.004%
125 +₩720.0020%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-8249
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Battery Clip

Compatible Battery Size

CR2430

Number of Cells

2

Sub Type

Clip

Mount Type

Surface

Body Material

Phosphor Bronze

Termination Type

Leaf Spring

Standards/Approvals

RoHS

Height

3.9mm

Length

28.9mm

Width

3.9mm

Series

RS PRO

Diameter

24mm

RS PRO CR2430 Battery Clip, Leaf Spring Contact


This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.

RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.

Features and Benefits


  • Single and Multiple Cell

  • Reliable spring tension contacts assures low contact resistance

  • Rugged construction

  • Light Weight

    Applications


    These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8249

    관련된 링크들