Keystone CR2032, CR2016, CR2025 Battery Holder Top Spring Arm
- RS 제품 번호:
- 114-2133
- 제조사 부품 번호:
- 1026
- 제조업체:
- Keystone
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 114-2133
- 제조사 부품 번호:
- 1026
- 제조업체:
- Keystone
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keystone | |
| Compatible Battery Size | CR2032, CR2016, CR2025 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 2 | |
| Mount Type | Surface | |
| Body Material | Polycarbonate | |
| Termination Type | Top Spring Arm | |
| Height | 7.92mm | |
| Length | 30.96mm | |
| Diameter | 20.5mm | |
| Standards/Approvals | No | |
| Width | 27.76mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keystone | ||
Compatible Battery Size CR2032, CR2016, CR2025 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 2 | ||
Mount Type Surface | ||
Body Material Polycarbonate | ||
Termination Type Top Spring Arm | ||
Height 7.92mm | ||
Length 30.96mm | ||
Diameter 20.5mm | ||
Standards/Approvals No | ||
Width 27.76mm | ||
- COO (Country of Origin):
- US
Button battery holders
Specially designed for installation of memory saving batteries on printed circuit boards, these battery holders hold 1 or 2 lithium batteries for 3 or 6 V applications.
Installation is identical for the different models. The base features lifting feet.
The 101 model, raised even further, allows SMT components to be fitted beneath the battery holder.
관련된 링크들
- Keystone CR2016, CR2025, CR2032 Battery Contact Top Spring Arm
- Wurth Elektronik CR2016, CR2032, CR2025 Battery Holder
- HARWIN CR2016, CR2025, CR2032 Battery Holder Solder Tag
- Wurth Elektronik CR2016, CR2025, CR2032 Battery Holder Prong Snap
- Keystone CR2025 Battery Holder Top Spring Arm
- Takachi Electric Industrial CR2025, CR2032 Battery Holder
- TE Connectivity CR2016, CR2032 Battery Holder Surface Mount
- Keystone CR1225, CR1216 Battery Holder Top Spring Arm