Anderson Power Products, E16 Series 2 Way Female Battery Connector, Straight, Feed Through, 600V, 160A

대량 구매 할인 받기

100개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩96,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 20 개 단위 배송
  • 추가로 2027년 1월 22일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 99₩96,900.00-
100 - 249₩93,060.003%
250 - 499₩89,180.007%
500 +₩87,180.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
715-3606
제조사 부품 번호:
E16550-1009
제조업체:
Anderson Power Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Mount Type

Feed Through

Current

160A

Orientation

Straight

Housing Material

Polybutylene Terephthalate

Contact Material

Copper Alloy

Connector Gender

Female

Contact Plating

Silver

Voltage

600V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

E16

COO (Country of Origin):
GB

APP DIN connectors


Sturdy advanced polymer housings

DIN 43589-1 voltage keying

Mating compatibility with connectors of other manufacturers APP “E” series connectors offer dimensional compatibility for air tube and auxiliary contacts over and above the DIN 43589-1 compatibility of housings and main contacts

Silver plated pure copper contacts For lowest voltage drop and superior performance

APP EBC Connectors


Anderson Power Products’ family of Euro Battery Connectors (EBC) exceeds all the requirements of DIN 43589-1 and EN 1175-1. The connector design incorporates an innovative, cost effective contact carrier for ease of assembly. The connectors have a Degree of Protection of IP23 per IEC 60529. The acid resistance and temperature range of the PBT-PC housing exceeds the requirements of EN 1175-1. Contacts are pure copper with silver plate for maximum conductivity. All materials meet RoHS requirements and are selected to ensure years of reliable service under adverse battery environments.

Note

Under UL standard, current rating is 220A.

관련된 링크들