RS PRO 2 Way Male/Female Modular Battery Contact, Straight, Cable, 600V, 100A
- RS 제품 번호:
- 237-8780
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 ₩2,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩14,640.00
일시적 품절
- 2026년 11월 24일 부터 107 개 단위 배송
- 추가로 2027년 3월 16일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩14,640.00 | - |
| 10 - 49 | ₩14,380.00 | ₩2,600.00 |
| 50 + | ₩11,840.00 | ₩140,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-8780
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Modular Battery Contact | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 100A | |
| Housing Material | Polycarbonate | |
| Orientation | Straight | |
| Contact Material | Copper | |
| Connector Gender | Male/Female | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, UL, RoHS | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Modular Battery Contact | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 100A | ||
Housing Material Polycarbonate | ||
Orientation Straight | ||
Contact Material Copper | ||
Connector Gender Male/Female | ||
Contact Plating Silver | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, UL, RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Grey Battery Modular Connector (BMC)
RS PRO Battery Modular Connectors (BMC) enable the enforcement of colour management systems and are designed to dramatically reduce accidental pairing increasing user safety using a combination of colour and design specifically formed to only mate with the same colour connector.;Robust Polycarbonate construction for strength and impact resistance with Silver Plated Copper contacts delivering excellent conductivity and increased connector life. With a high voltage resistance of 600 Volts continuous AC or DC operation, these battery connectors are ideal for a wide range of commercial applications.
Typical Applications:
Approvals
UL, UL 94 V-0, RoHS, REACH
관련된 링크들
- RS PRO 2 Way Male/Female Modular Battery Contact, Straight, 600V, 175A
- RS PRO 2 Way Male/Female Modular Battery Contact, Straight, 600V, 50A
- RS PRO 2 Way Male/Female Modular Battery Contact, Straight, Cable, 600V, 200A
- RS PRO 2 Way Male/Female Modular Battery Contact, Straight, Cable, 600V, 25A, 35 A
- RS PRO 1 Way Male Modular Battery Contact, Straight, 600V, 45A
- RS PRO 1 Way Male Modular Battery Contact, Straight, 600V, 75A
- RS PRO 2 Way Male Modular Battery Contact, Straight, Cable, 600V, 25A, 35 A
- RS PRO 4 Way Male Battery Connector, Straight, 600V