Anderson Power Products, SBS Series 2 Way Male Battery Connector, Straight, Cable, 600V, 110A
- RS 제품 번호:
- 162-4615
- 제조사 부품 번호:
- SBS50RED08
- 제조업체:
- Anderson Power Products
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩21,960.00
재고있음
- 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩21,960.00 |
| 25 - 49 | ₩21,080.00 |
| 50 - 99 | ₩20,240.00 |
| 100 + | ₩19,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-4615
- 제조사 부품 번호:
- SBS50RED08
- 제조업체:
- Anderson Power Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Current | 110A | |
| Mount Type | Cable | |
| Housing Material | Polycarbonate | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SBS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Current 110A | ||
Mount Type Cable | ||
Housing Material Polycarbonate | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SBS | ||
- COO (Country of Origin):
- GB
The SBS connector family is designed to provide high power in a compact ergonomic housing with protection against accidental contact with live circuits. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. Wire-to-wire and wire-to-board configurations both provide power contacts rated up to 110 amps. The SBS®75X offers up to 4 mate-last break-first auxiliary power / signal contacts rated up to 20 amps. The SBS®75G features a third first-mate last-break ground or power contact. All contact positions are rated for circuit interruption (hot plugging).
Touch Safe Interface
Can safely be used in through panel applications
Minimizes potential contact with live circuits
Wire-to-Wire and Wire-to-Board Configurations
Allows one connector to meet multiple needs
Ground or Auxiliary Positions Integrated into the
One Piece Housing
관련된 링크들
- Anderson Power Products, SBS Series 2 Way Male Battery Connector, Straight, Cable, 600V, 110A
- Anderson Power Products, SBS75X Series 2 Way Male Battery Connector, Straight, Cable, 600V, 110A
- Anderson Power Products Heavy Duty Power Connector, Crimp, 2 Way, 110A, SBS Male, 600V
- Anderson Power Products, SBS MINI Series 2 Way Male Battery Connector, Straight, Cable, 600V, 52A
- Anderson Power Products Cover, SBS Series 2 Way, For Use With SBS
- Anderson Power Products Mounting O-Rings, SBS Series 6 Way, For Use With SBS
- Anderson Power Products SBS Range Heavy Duty Power Connector Housing
- Anderson Power Products Battery Connector