Anderson Power Products, SBS Series 2 Way Male Battery Connector, Straight, Cable, 600V, 110A

대량 구매 할인 받기

25개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩19,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2027년 1월 29일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩19,120.00-
25 - 49₩18,360.003%
50 - 99₩17,600.007%
100 +₩17,320.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-4610
제조사 부품 번호:
SBS50BLU06
제조업체:
Anderson Power Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Current

110A

Mount Type

Cable

Housing Material

Polycarbonate

Orientation

Straight

Contact Material

Copper Alloy

Connector Gender

Male

Contact Plating

Silver

Voltage

600V

Minimum Operating Temperature

-20°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

SBS

The SBS connector family is designed to provide high power in a compact ergonomic housing with protection against accidental contact with live circuits. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. Wire-to-wire and wire-to-board configurations both provide power contacts rated up to 110 amps. The SBS®75X offers up to 4 mate-last break-first auxiliary power / signal contacts rated up to 20 amps. The SBS®75G features a third first-mate last-break ground or power contact. All contact positions are rated for circuit interruption (hot plugging).

Touch Safe Interface

Can safely be used in through panel applications

Minimizes potential contact with live circuits

Wire-to-Wire and Wire-to-Board Configurations

Allows one connector to meet multiple needs

Ground or Auxiliary Positions Integrated into the

One Piece Housing

관련된 링크들