Anderson Power Products, E80 Series 2 Way Female Battery Connector, Straight, Plug-in, 600V, 90A
- RS 제품 번호:
- 328-219
- Distrelec 제품 번호:
- 302-22-337
- 제조사 부품 번호:
- E80510-0009
- 제조업체:
- Anderson Power Products
대량 구매 할인 받기
10개 더 담고 ₩25,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩32,220.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩32,220.00 | - |
| 10 + | ₩29,640.00 | ₩25,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 328-219
- Distrelec 제품 번호:
- 302-22-337
- 제조사 부품 번호:
- E80510-0009
- 제조업체:
- Anderson Power Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Mount Type | Plug-in | |
| Current | 90A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Voltage | 600V | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | E80 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Mount Type Plug-in | ||
Current 90A | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Voltage 600V | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series E80 | ||
- COO (Country of Origin):
- US
The Anderson Power Products Euro Battery Connectors are expertly designed for ease of use and incorporate an innovative contact carrier to simplify assembly. Design and materials offer performance that meets or exceeds all the requirements of EN1175-1.
RoHS compliant
Compliance to DIN 43589-1
Sturdy advanced polymer housings
Silver plated copper contacts
관련된 링크들
- Anderson Power Products, E80 Series 2 Way Male Battery Connector, Straight, Plug-in, 600V, 90A
- Anderson Power Products, E80 Series 2 Way Female Battery Connector, Straight, Plug-in, 600V, 120A
- Anderson Power Products, E80 Series 2 Way Male Battery Connector, Straight, Plug-in, 600V, 120A
- Anderson Power Products, E32 Series 2 Way Female Battery Connector, Straight, Plug-in, 600V, 340A
- Anderson Power Products, E80 Series 2 Way Male Battery Connector, Straight, Feed Through, 600V, 80A
- Anderson Power Products, E32 Series 2 Way Male Battery Connector, Straight, Feed Through, 600V, 340A
- Anderson Power Products, E80 Series 2 Way Female Battery Connector, Straight, Feed Through, 600V, 80A
- Anderson Power Products, SBE Series 2 Way Battery Connector, Straight, Cable, 600V, 160A