CTEK LITHIUM XS LITHIUM XS Battery Charger For 13.8V, 14.4 V, LiFePO4 5 A, 12 V with UK plug Automotive
- RS 제품 번호:
- 201-7006
- 제조사 부품 번호:
- LITHIUM XS UK
- 제조업체:
- CTEK
Subtotal (1 unit)*
₩315,400.00
일시적 품절
- 2027년 1월 25일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩315,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-7006
- 제조사 부품 번호:
- LITHIUM XS UK
- 제조업체:
- CTEK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CTEK | |
| Product Type | Battery Charger | |
| Output Voltage | 13.8V, 14.4V | |
| Maximum Charge Current | 5A | |
| Plug Type | UK | |
| Compatible Battery Size | 12 V | |
| Compatible Battery Chemistry | LiFePO4 | |
| Compatible Number of Batteries | 1 | |
| Battery Charger Type | Automotive | |
| Maximum Output Power | 72W | |
| Standards/Approvals | No | |
| Series | LITHIUM XS | |
| Number of Charge Stages | 8 | |
| Maximum Input Voltage | 240V | |
| Model Number | LITHIUM XS | |
| Minimum Input Voltage | 220V | |
| Output Connectors | Battery Clip | |
| 모두 선택 | ||
|---|---|---|
브랜드 CTEK | ||
Product Type Battery Charger | ||
Output Voltage 13.8V, 14.4V | ||
Maximum Charge Current 5A | ||
Plug Type UK | ||
Compatible Battery Size 12 V | ||
Compatible Battery Chemistry LiFePO4 | ||
Compatible Number of Batteries 1 | ||
Battery Charger Type Automotive | ||
Maximum Output Power 72W | ||
Standards/Approvals No | ||
Series LITHIUM XS | ||
Number of Charge Stages 8 | ||
Maximum Input Voltage 240V | ||
Model Number LITHIUM XS | ||
Minimum Input Voltage 220V | ||
Output Connectors Battery Clip | ||
제외
- COO (Country of Origin):
- CN
The CTEK LITHIUM XS is the advanced microprocessor controlled charger specially designed to recharge and maintain Lithium-Ion Phosphate (LiFePO4) batteries and maximising their performance and lifespan. The operation and charging is very simple.
Battery ready to use
Fully charged battery
Fully automatic for optimal charging
For Lithium-Ion Phosphate LiFePO4 batteries
Battery capacity 5–60Ah
관련된 링크들
- CTEK Lithium XS LITHIUM XS Battery Charger For 12V, LiFePO4 5 A, 5 to 60 Ah with EU plug Automotive
- TecMate Optimate Lithium Battery Charger For 12V, LiFePO4 0.8 A, 12 V with UK plug Automotive
- TecMate Optimate Lithium OptiMate lithium 0.8A Battery Charger For 12V, LiFePO4 0.8 A, 12 V Automotive
- TecMate OptiMate Lithium Select TM-270 Battery Charger For 12.8V, 16 V, LiFePO4 9.5 A, 12 V with UK plug Automotive
- TecMate OptiMate Lithium Select TM-270 Battery Charger For 12.8V, 16 V, LiFePO4 9.5 A, 12 V Automotive
- CTEK XS 0.8 XS0.8 Battery Charger For 12V, Lead Acid 0.8 A, 1.2 to 32 Ah with EU plug Automotive
- Ansmann 1001-0122 Battery Charger For, Lithium-ion, LiFePO4, NiMH 650 mA, AAA, C, AA with Worldwide plug, 4
- CTEK MXT 14 MXT 14 Battery Charger For 18.8V, Lead Acid 14 A, 24 V with UK plug Automotive