Sylvania 19 W LED Batten Light, 220V, 240 V Batten T5, 1.5 m Long, IP20

Subtotal (1 unit)*

₩90,740.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩90,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-9836
제조사 부품 번호:
90055
제조업체:
Sylvania
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sylvania

Batten Type

T5

Product Type

Batten Light

Lamp Shape

Batten

Length

1.5m

Width

24mm

Luminous Flux

2200lm

Dimmable

No

Depth

35mm

Power

19W

Colour

White

Lamp Type

LED

Colour Temperature

3000K

Voltage

220V, 240V

Colour Reference Code

830

Lifespan

54000h

IP Rating

IP20

Standards/Approvals

UKCA, IK 03, RoHS, IP 20, CE

Series

SYLPIPE

COO (Country of Origin):
CN
The Sylvania high output LED T5 replacement batten, offering more lumens per meter with efficiency up to 125 lum/watt. Ideal for direct lighting such as under cabinet or in kitchens, this product features a seamless linking capability of up to 10 meters, a 120-degree beam angle, and includes a switch and 0.30m stripped cable. With a white polycarbonate body and standard and tilting brackets, this batten is designed to provide efficient and effective lighting solutions.

LED T5 replacement batten with high output range

Seamless linking capability up to 10 meters

120-degree beam angle for wide illumination

Includes switch and 0.30m stripped cable for easy installation

White polycarbonate body for durability

Ideal for direct lighting applications such as under cabinet or in kitchens

관련된 링크들