LEDVANCE 46 W LED Damp Proof Batten Light, 220V, 240 V Candle Single, 1 Lamp Anti-corrosive, 1.5 m Long, IP65

Subtotal (1 unit)*

₩140,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩140,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-7109
제조사 부품 번호:
4058075541986
제조업체:
LEDVANCE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDVANCE

Product Type

Damp Proof Batten Light

Batten Type

Single

Length

1.5m

Lamp Shape

Candle

Width

82mm

Luminous Flux

6400lm

Depth

68mm

Dimmable

No

Power

46W

Number of Lamps

1

Lamp Supplied

No

Lamp Type

LED

Colour Temperature

4000K

Voltage

220V, 240V

Anti-corrosive

Yes

Lifespan

50000h

IP Rating

IP65

PIR Included

No

Standards/Approvals

EAC, CE, RoHS

Diameter

68mm

COO (Country of Origin):
CN
The Ledvance damp-proof luminaires is ideal lighting solution for industrial use and it is suitable for environment such as car parks, underpasses, garages and workshops. It is designed with greater energy savings of up to 60% (compared to luminaires that use fluorescent lamps). The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere. It is easy installation no tools required for connection.

High frequency sensor for daylight and motion detection

Sensor with Master-Slave and Master-Master functionality

High luminous efficacy up to 139 lm/W

Beam angle 110°

관련된 링크들