LEDVANCE 50 W LED Batten Light, 240V Single, 1 Lamp, 1.5 m Long, IP65

Subtotal (1 unit)*

₩132,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩132,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-4157
Distrelec 제품 번호:
301-40-835
제조사 부품 번호:
4058075066496
제조업체:
LEDVANCE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDVANCE

Batten Type

Single

Product Type

Batten Light

Length

1.5m

Width

35mm

Luminous Flux

5500lm

Depth

48mm

Dimmable

No

Power

50W

Number of Lamps

1

Colour

Cool White

Lamp Type

LED

Lamp Supplied

Yes

Colour Temperature

4000K

Voltage

240V

Colour Reference Code

840

Lifespan

30000h

IP Rating

IP65

Standards/Approvals

CE/CB

Series

DP SLIM VALUE

COO (Country of Origin):
CN

DAMP PROOF SLIM VALUE 1200| Damp-proof luminaire with slim housing, 50W, 4000K, IP65


Ledvance Damp Proof Slim Value luminaires are the ideal lighting solution for Industrial use and thanks to its slim housing design and easy access to electrical terminal ends caps with clip mechanism the luminaires are suitable for environment such as car parks, underpasses, garages and workshops. The Damp Proof Slim Value luminaires are designed with greater energy savings of up to 50% (compared to luminaires that use fluorescent lamps). The luminaire offers versatile mounting options as it can be mounted to ceilings and can be suspended or surfaced fixed and is easy to install as mounting brackets can be positioned freely on the luminaire

Achieving a luminous flux of 4000 lm and a high luminous efficiency of up to 110 lm per watt. The colour temperature of 5500K of cool white colour tone will ensure your environment is a pleasant atmosphere.

Key product benefits include


• Evenly distributed light

• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)

• Very slim housing

• Easy installation as mounting brackets can be positioned freely on the luminaire

• Tool-free electrical connection due to push button connector

• 3 years guarantee

• Easy access to electrical terminal thanks end caps with clip mechanism

Additional features and benefits


• High luminous efficacy: up to 110 lm/W

• Beam angle: 120°

• Type of protection: IP65

Typical Applications


These luminaries are used when you require, clear, consistent and wide-angle light for industrial areas. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires but not limited to include:

• Industrial and storage facilities

• Car parks and underpasses

• Garages

• Workshops, assembly lines

Equipment / Accessories


• Stainless steel clamps with safety screws included

• Mounting accessories included (suspension kit, theft protection kit)

FAQ


Is this Damp Proof Slim Value luminaire light Dimmable?

This light is non-dimmable.

What is the minimum operating temperature?

The Damp Proof Slim Value luminaire from Ledvance has an operational temperature range of -20 to +40 °C

What are the mounting options for the Damp Proof Slim Value luminaire?

The luminaire can be fixed to ceilings and can be suspended or surface mounted.

What type of connection does this Damp Proof Compact luminaire contain?

Screwless terminal, 2-Pole

관련된 링크들