RS PRO 24 W LED Mount, 240V Linear Batten Twin, 2 Lamp Anti-corrosive, 1.56 m Long, IP65

Subtotal (1 unit)*

₩55,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 19일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
360-075
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Batten Type

Twin

Product Type

Mount

Length

1.56m

Lamp Shape

Linear Batten

Width

94mm

Luminous Flux

9600lm

Depth

60mm

Power

24W

Number of Lamps

2

Lamp Type

LED

Lamp Supplied

No

Colour Temperature

3000K

Voltage

240V

Anti-corrosive

Yes

Lamp Designation

LED

Lifespan

50000h

IP Rating

IP65

Standards/Approvals

BS EN 60598-1

Diameter

60mm

PIR Included

Yes

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Batten Light, IP65 Rating


The RS PRO Batten Light is designed for robust and reliable lighting solutions in both indoor and outdoor environments. With its weatherproof housing and pre-wired setup for T8 LED tubes, it offers an efficient retrofit option for traditional fluorescent fittings, enhancing energy efficiency and durability.

Features and Benefits


Weatherproof housing and diffuser: Pre-wired for T8 LED tubes, providing a retrofit replacement for fluorescent fittings in commercial and industrial applications

Twin lamp holders: End power input for easy installation

Polycarbonate construction: Includes prismatic diffuser, tamper-proof 304 stainless steel mounting clips, and two grey cable glands for secure setup

Mounting versatility: Suitable for surface or suspension mounting, with Besa box mounting option and 20mm knockouts

Durable construction: Grey polycarbonate IK08 construction ensures longevity

IP65 rating: Total protection against dust and low-pressure jets of water from any direction

3-year guarantee: Assurance of quality and reliability

Applications


Commercial lighting

Industrial lighting

Outdoor lighting

Additional Information


Standards met: BS EN 60598-1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들