RS PRO 62 W LED Batten Light, 220V, 240 V Twin, 1 Lamp, 1.8 m Long, IP20

Subtotal (1 unit)*

₩146,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩146,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-480
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Batten Type

Twin

Product Type

Batten Light

Length

1.8m

Width

60mm

Luminous Flux

8370lm

Depth

75mm

Power

62W

Number of Lamps

1

Lamp Type

LED

Colour

White

Colour Temperature

3000K, 4000K, 6500K

Voltage

220V, 240V

Anti-corrosive

No

Lifespan

50000h

IP Rating

IP20

Standards/Approvals

BS EN 60598-1, BS EN 60598-2-1

COO (Country of Origin):
CN

RS PRO LED Batten Light, CCT & Wattage Adjustable


This RS PRO LED Batten Light offers a versatile lighting solution with adjustable colour temperature and wattage. Ideal for replacing traditional fluorescent luminaires, it provides efficient and adaptable illumination for various settings.

Features and Benefits


Two-Part Assembly for Easy Installation: Simplifies the setup process

20mm Conduit Knockouts for Rear and Side Cable Entry: Enhances wiring flexibility

Supplied with Mounting Brackets: Facilitates secure installation

Suitable for Surface or Suspended Mounting: Offers versatile installation options

Suitable for Conduit Box Mounting: Increases compatibility with existing setups

Terminal Block Suitable for Loop in / Loop out Wiring: Supports efficient electrical connections

Ideal Replacement for Fluorescent Luminaires: Provides energy-efficient lighting

220-240V 50Hz: Compatible with standard power supplies

CCT3 3000K / 4000K / 6500K: Allows for adjustable lighting ambiance

Power Selectable: Offers flexibility in energy consumption

Applications


This LED Batten Light is suitable for commercial and industrial environments, including offices, warehouses, and retail spaces, where adaptable and efficient lighting is required.

Additional Information


Complies with BS EN 60598-1 and BS EN 60598-2-1 standards, ensuring safety and quality. The product is UK and EU energy label compliant, with a long lifespan of 50,000 hours.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들