RS PRO 33 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.5 m Long, IP20
- RS 제품 번호:
- 286-472
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩114,780.00
일시적 품절
- 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩114,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-472
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.5m | |
| Width | 60mm | |
| Luminous Flux | 4455lm | |
| Depth | 75mm | |
| Power | 33W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 3000K, 4000K, 6500K | |
| Voltage | 220V, 240V | |
| Anti-corrosive | No | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | BS EN 60598-1, BS EN 60598-2-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.5m | ||
Width 60mm | ||
Luminous Flux 4455lm | ||
Depth 75mm | ||
Power 33W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 3000K, 4000K, 6500K | ||
Voltage 220V, 240V | ||
Anti-corrosive No | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals BS EN 60598-1, BS EN 60598-2-1 | ||
- COO (Country of Origin):
- CN
RS PRO LED Batten Light, IP20 Rating
This RS PRO LED Batten Light offers a versatile lighting solution with adjustable colour temperature and wattage. Ideal for replacing traditional fluorescent luminaires, it provides efficient and reliable illumination for various settings.
Features and Benefits
Two-Part Assembly for Easy Installation: Simplifies the setup process
20mm Conduit Knockouts for Rear and Side Cable Entry: Enhances installation flexibility
Supplied with Mounting Brackets: Facilitates secure mounting
Suitable for Surface or Suspended Mounting: Offers versatile installation options
Suitable for Conduit Box Mounting: Increases compatibility with existing setups
Terminal Block Suitable for Loop in / Loop out Wiring: Supports efficient electrical connections
Ideal Replacement for Fluorescent Luminaires: Provides energy-efficient lighting
220-240V 50Hz: Compatible with standard power supplies
CCT3 3000K / 4000K / 6500K: Adjustable colour temperature for different environments
Power Selectable: Allows for customised energy usage
Applications
This LED Batten Light is suitable for commercial and industrial environments, including offices, warehouses, and retail spaces, where efficient and adjustable lighting is required.
Additional Information
Complies with BS EN 60598-1 and BS EN 60598-2-1 standards, ensuring safety and performance. The product is UK and EU energy label compliant, with a life expectancy of 50,000 hours.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- Osram 33 W LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.17 m Long, IP20
- RS PRO 33 W Integrated LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.5 m Long, IP20
- Sylvania 8 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 600 mm Long, IP20
- Sylvania 18 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.5 m Long, IP20
- Sylvania 24 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.8 m Long, IP20
- Sylvania 16 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.2 m Long, IP20
- RS PRO 40 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.8 m Long, IP20
- RS PRO 72 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.83 m Long, IP20