RS PRO 20 W LED Batten Light, 220V Single, 1 Lamp, 1.2 m Long, IP20
- RS 제품 번호:
- 286-466
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩104,900.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩104,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-466
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.2m | |
| Luminous Flux | 2700lm | |
| Width | 60mm | |
| Depth | 75mm | |
| Power | 20W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 6000K | |
| Voltage | 220V | |
| Anti-corrosive | No | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | BS EN 60598-1, BS EN 60598-2-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.2m | ||
Luminous Flux 2700lm | ||
Width 60mm | ||
Depth 75mm | ||
Power 20W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 6000K | ||
Voltage 220V | ||
Anti-corrosive No | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals BS EN 60598-1, BS EN 60598-2-1 | ||
- COO (Country of Origin):
- CN
RS PRO LED Batten Light, IP20 Rating
This RS PRO LED Batten Light offers a versatile lighting solution with adjustable colour temperature and wattage. Ideal for replacing traditional fluorescent luminaires, it provides efficient and reliable illumination for various settings.
Features and Benefits
Two-Part Assembly: Ensures easy installation
20mm Conduit Knockouts: Allows for rear and side cable entry
Supplied with Mounting Brackets: Facilitates secure installation
Surface or Suspended Mounting: Offers flexible installation options
Conduit Box Mounting: Compatible with standard conduit boxes
Terminal Block: Suitable for loop in / loop out wiring
Ideal Replacement: Perfect for upgrading from fluorescent luminaires
CCT3 Adjustable: Choose from 3000K, 4000K, or 6500K
Power Selectable: Adjust between 10W and 20W
Applications
This LED Batten Light is suitable for commercial and industrial environments, including offices, warehouses, and retail spaces. It is designed for both surface and suspended mounting, making it adaptable to various installation requirements.
Additional Information
Complies with BS EN 60598-1 and BS EN 60598-2-1 standards
UK and EU Energy Label Status: Compliant
Voltage Rating: 220-240V, 50Hz
Life Hours: 50,000 hours
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- Sylvania 8 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 600 mm Long, IP20
- RS PRO 20 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.2 m Long, IP20
- Sylvania 18 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.5 m Long, IP20
- Sylvania 24 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.8 m Long, IP20
- Sylvania 16 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.2 m Long, IP20
- RS PRO 40 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.8 m Long, IP20
- RS PRO 72 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.83 m Long, IP20
- RS PRO 36 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1.22 m Long, IP20