RS PRO Steel Base & Arm

Subtotal (1 unit)*

₩77,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 86 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩77,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-4517
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

Steel

Product Type

Base & Arm

Clamp Base

No

Vacuum Base

No

Arm Type

Solid Cross Arm

Magnet Base Width

50mm

Centring

No

Magnet Base Height

55mm

Magnet Base Length

60mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Linear Switchable Magnetic Base and Solid Cross Arm


RS PRO range of professional workshop tools include the RS PRO linear switchable magnetic base with a solid cross arm. The magnetic base is useful as a stand and suitable for holding and clamping plunger dial indicators or lever indicators for precision-controlled measurements. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws. RS PRO bases and arms are a type of accessory, ideal for use in test and measurement applications for both commercial and professional users.

Features and Benefits


  • Magnetic base – switchable magnetic force 400N

  • Plunger indicators held by lug back or up to 8 mm diameter stem

  • Level indicators held by spigot

  • Overall height 230 mm

  • Upright arm is 12 mm diameter with M8 x 1.25 thread

  • Cross arm is 12 mm diameter

  • Dimensions


  • Weight 1500g

  • Width 65 mm

  • Height 90 mm

  • Length 282 mm

  • Applications


  • Bases and arms are extremely useful instruments and are used within various applications including

  • General workshop inspection

  • Maintenance

  • Test and Measurement

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들