대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩647,840.00
재고있음
- 추가로 2026년 11월 09일 부터 18 개 단위 배송
- 추가로 2026년 12월 07일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩647,840.00 | - |
| 5 + | ₩533,180.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-9045
- Distrelec 제품 번호:
- 303-91-575
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | Steel | |
| Product Type | Base & Arm | |
| Clamp Base | Yes | |
| Arm Type | Clamp Arm | |
| Centring | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material Steel | ||
Product Type Base & Arm | ||
Clamp Base Yes | ||
Arm Type Clamp Arm | ||
Centring Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IL
RS PRO Steel Base & Arm
The RS PRO centre lock magnetic clamp base and arm is a robust tool to use when fitting testing and measuring equipment.
You can use the base to mount dial test indicators on machinery without needing a clean or flat space. This gives you greater flexibility, as the test indicator can be set at the most convenient place to measure.
The product has a 75 mm round/square tube or flat plate mechanical clamp fitted to a centre lock arm. The clamp base is highly durable with a chrome-plated steel stand and both the clamp and the based are attached by spherical knuckle joints. The clamp fits both dovetail lever gauges and 8 mm stem dial indicators and includes a fine adjustment knob at the head of the stand. The pillar is 160 mm in length while the arm is 110 mm.
Clamp bases and arms like this one are commonly used in workshops, factories and automotive applications.
Features and Benefits
• Magnetic clamp base and arm
• Centre lock arm type
• Clamp base
• Spherical knuckle joints at base and clamp ends
• Chrome-plated steel material
• Pillar length of 160 mm
• Arm length of 110 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.