SICK CCD Bar Code Reader

Subtotal (1 unit)*

₩1,005,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,005,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-9175
제조사 부품 번호:
IDM160-411S HANDH.SCAN. RS232 KIT
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Bar Code Reader

Scanning Technology

CCD

Bluetooth Connectivity

No

Light Source

LED

2D Scanning

No

LCD Display

No

Interface Type

RS232

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Maximum Scanning Distance

850mm

Height

176mm

Width

76.3mm

Standards/Approvals

IC, EAC, CE

Depth

104mm

Weight

208g

COO (Country of Origin):
TW

Overview


The IDM mobile handheld scanners reliably detect 1D and 2D codes, including stacked codes such as PDF417. Standard or very rugged variants with an enclosure rating of IP65 are available to suit the application and ambient conditions. Light, ergonomically shaped housing as well as read confirmation by LED, beeper and vibration ensure easy and intuitive operation. Cable and wireless variants ensure flexibility and mobility.

The connection modules from SICK are especially suitable for integrating the device into industrial fieldbuses such as PROFIBUS or PROFINET. The combination of reliable code reading, rugged design, and SICK connectivity enables them to be used in a variety of industrial applications.

At a glance


Identification of common 1D and 2D codes (including PDF417)

Reliable, fast code reading

Rugged and stable housing with an enclosure rating of IP65

Integration into industrial fieldbuses using SICK connection technology

Good read feedback via LED, beeper, and vibration

Your Benefit


Quick and accurate identification even of poorly printed bar codes eliminates the need to enter data manually

Highly reliable thanks to the industrial variant with an enclosure rating of IP65 and rugged housing

Easy focusing of barcodes thanks to the clearly visible aiming aid

Simple and flexible integration into industrial fieldbus networks using SICK connection technology

Simple and intuitive operation through multiple read confirmation

Easy configuration: Either by scanning a single barcode or using intuitive software

Applications


Production control and traceability of products or components in the automotive, electronics, solar and consumer goods industries

Warehouses and distribution centers, example for incoming goods, order picking, and dispatch

관련된 링크들