Zebra Area Imaging 2D Scanning
- RS 제품 번호:
- 567-050
- 제조사 부품 번호:
- DS457-SREU20004
- 제조업체:
- Zebra
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 567-050
- 제조사 부품 번호:
- DS457-SREU20004
- 제조업체:
- Zebra
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Zebra | |
| Scanning Technology | Area Imaging | |
| Wireless Connectivity | No | |
| 2D Scanning | Yes | |
| Bluetooth Connectivity | No | |
| Depth | 58.4 mm | |
| Height | 29.2 mm | |
| Indication | Beeper, Led Indicator | |
| Interface Type | RS232, USB | |
| LCD Display | No | |
| Light Source | Red LED | |
| Maximum Operating Temperature | 50 °C | |
| Maximum Scanning Distance | 482.6 mm | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | IP54 Rated, RoHS Compliant | |
| Sub Type | Fixed Mount Scanner | |
| Weight | 111 g | |
| Width | 62 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Zebra | ||
Scanning Technology Area Imaging | ||
Wireless Connectivity No | ||
2D Scanning Yes | ||
Bluetooth Connectivity No | ||
Depth 58.4 mm | ||
Height 29.2 mm | ||
Indication Beeper, Led Indicator | ||
Interface Type RS232, USB | ||
LCD Display No | ||
Light Source Red LED | ||
Maximum Operating Temperature 50 °C | ||
Maximum Scanning Distance 482.6 mm | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals IP54 Rated, RoHS Compliant | ||
Sub Type Fixed Mount Scanner | ||
Weight 111 g | ||
Width 62 mm | ||
- COO (Country of Origin):
- MX
관련된 링크들
- Zebra Area Imaging 2D Scanning Barcode Scanners
- Zebra Area Imaging Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Zebra Przm Intelligent Imaging 2D Scanning Barcode Scanners
- Zebra Area Imager (1D and 2D Barcodes) 2D Scanning Barcode Scanners
- Zebra Przm Intelligent Imaging Bluetooth 4.0 (Cordless Models Only) 2D Scanning Barcode Scanners
- Zebra Area Imager (1D and 2D Barcodes) Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Omron Barcode 2D Scanning Bar Code Reader
- Datalogic LED Based, Motion Sensing 2D Scanning Barcode Scanners