Staubli Red Male Banana Plug, 4 mm Connector, Clamp Termination, 600V, 10A, Nickel Plating

Subtotal (1 unit)*

₩16,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 11일 부터 54 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-9068
Distrelec 제품 번호:
140-21-730
제조사 부품 번호:
22.3007-22
제조업체:
Staubli
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Staubli

Colour

Red

Product Type

Banana Plug

Gender

Male

Termination Method

Clamp

Current

10A

Voltage

600V

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

49mm

Connector Type

Banana Jack

Contact Material

Brass

Standards/Approvals

CE, UKCA

COO (Country of Origin):
CH

Staubli Banana Plug, 4mm connector size, 10A Current - 22.3007-22


This banana plug is a single-ended male connector designed for use with test leads and audio wiring where a secure detachable connection is needed. It operates within low-voltage test and signal environments, offering a compact, colour-coded solution for routine measurement and connection tasks while meeting applicable conformity marks.

Features and Benefits:


• 10 A current rating for carrying moderate test currents
• 600 V voltage rating supports higher-voltage measurement work
• Nickel-plated brass contact for conductive and wear-resistant connection
• Spring-contact design ensures consistent insertion pressure
• Clamp termination enables tool-free cable securing

Applications


• Suitable for multimeter lead assemblies requiring 10 A capacity
• Used with audio patch leads needing colour identification
• Ideal for bench test rigs with frequent connect/disconnect cycles
• Can be used for educational laboratory measurement setups
• Used for replacing worn connectors on instrument leads

What termination method does it use?


It terminates conductors via a clamp arrangement that secures stranded or solid cable without soldering.

How does the contact plating affect wear?


The nickel finish reduces surface oxidation and provides abrasion resistance during repeated insertions.

What safety markings are present?


It carries CE and UKCA conformity marks indicating adherence to relevant regional standards.

What is the connector gender and compatibility?


The connector is male and fits 4 mm banana jacks and receptacles.

What mechanical feature maintains electrical contact?


An internal spring contact maintains axial pressure against the mating jack for reliable continuity.

관련된 링크들