Reliance Water Controls Nickel Plated Brass Compression Compression Ball, 15 → 22 mm² 1 bar, Ball Valve
- RS 제품 번호:
- 794-8293
- 제조사 부품 번호:
- BVAL201002
- 제조업체:
- Reliance Water Controls
대량 구매 할인 받기
10개 더 담고 6% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩12,560.00
재고있음
- 186 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩12,560.00 | - |
| 10 + | ₩11,700.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 794-8293
- 제조사 부품 번호:
- BVAL201002
- 제조업체:
- Reliance Water Controls
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Reliance Water Controls | |
| Inlet Connection Type | Compression | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Compression | |
| Inlet Port Size | 15 → 22 mm² | |
| Outlet Port Size | 15 → 22 mm² | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BS 864 | |
| Outlet Thread Standard | BS | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BS 864 | |
| Series | BVAL 200 | |
| Maximum Operating Pressure | 1 bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 Reliance Water Controls | ||
Inlet Connection Type Compression | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Compression | ||
Inlet Port Size 15 → 22 mm² | ||
Outlet Port Size 15 → 22 mm² | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BS 864 | ||
Outlet Thread Standard BS | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BS 864 | ||
Series BVAL 200 | ||
Maximum Operating Pressure 1 bar | ||
제외
- COO (Country of Origin):
- CN
Isolating Ball Valve
Compact, high quality valve gives durability and secure isolation when activated
Screwdriver actuated
Nickel plated or Brass finish
Manufactured from OT58 brass
OT58 brass -chromium plated ball
Chrome plated brass ball, encapsulated between two high grade NBR seals, gives smooth operation and 100% reliability
BS 864 compression connections for ease of assembly
Working Temperature: 85゚C Max.
관련된 링크들
- Reliance Water Controls Brass Compression Compression Ball, 15 → 22 mm² 1 bar, Ball Valve
- Reliance Water Controls Nickel Plated, Brass Thermostatic Mixing Valve
- Reliance Water Controls Brass Nickel Plated Thermostatic Mixing Valve
- Reliance Water Controls Brass, Nickel Plated Thermostatic Mixing Valve
- Reliance Water Controls Bronze Thermostatic Washroom Valve
- Reliance Water Controls Cast Gun Metal Thermostatic Mixing Valve
- Reliance Water Controls 16 bar Anti-Vacuum Valve With
- Reliance Water Controls Brass Automatic Air Vent 1/2 in